- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 412F/2H-038
ebm-papst
412F/2H-038
Fan - Tubeaxial - 12VDC - 800 mW - 6000 RPM - Square 40mm L x 40mm H - Ball - 5.9 CFM (0.165m³/min) - 26.0dB(A) - 3 Position R ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 412F/2H-038 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Category: | DC Fan |
| Dimension: | 40 x 40 x 10 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 0.8 W |
| Maximum Airflow: | 5.3 CFM |
| Noise Level: | 26 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |