- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 412F/2H
Description
+
DC Fan Axial Ball Bearing 12V 5.3CFM 26dB 40 X 40 X 10mm 6000RPM 3 Wire Leads.
Search Keywords: 412F2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:412F/2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Category:DC Fan
-
Dimension:40 x 40 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.8 W
-
Maximum Airflow:5.3 CFM
-
Noise Level:26 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$16.98
10
$16.48
25
$15.83
60
$15.20
120
$14.71
300
$11.43
540 +
$10.26
Click for Quote
Log in
to unlock special pricing
Accessories