Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

412F

DC Fan Axial Sintec Bearing - 12V - 10V to 14V - 4.7CFM - 22.1dB - 40 X 40 X 10mm - 5400RPM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec Bearing - 12V - 10V to 14V - 4.7CFM - 22.1dB - 40 X 40 X 10mm - 5400RPM.
Search Keywords: 412F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 412F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Category: DC Fan
Dimension: 40 x 40 x 10 mm
Voltage Rating: 12 V
Power Rating: 0.7 W
Maximum Airflow: 4.7 CFM
Noise Level: 22.1 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 412F RoHS compliant?
Yes, 412F is RoHS compliant.
What is the lead time for 412F?
The standard lead time for 412F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 533
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.51
10
$13.45
25
$13.32
60
$10.98
120
$10.95
300
$10.01
540 +
$9.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!