- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 412/2H-048
ebm-papst
412/2H-048
Fan - Axial - 12VDC - 40x40x20mm - 7.06 CFM - 1.2W - 7000RPM - Sleeve Bearing - IP20
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 412/2H-048 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Category: | DC Fan |
| Dimension: | 40 x 40 x 20 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 4.7 W |
| Maximum Airflow: | 7 CFM |
| Noise Level: | 29 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 60 °C |