Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

412

DC Fan Axial Sintec-Sleeve Bearing - 12V - 10V to 14V - 5.9CFM 18dB - 40 X 40 X 20mm - 6000RPM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing - 12V - 10V to 14V - 5.9CFM 18dB - 40 X 40 X 20mm - 6000RPM.
Search Keywords: 412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 412
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Category: DC Fan
Dimension: 40 x 40 x 20 mm
Voltage Rating: 12 V
Power Rating: 0.9 W
Maximum Airflow: 5.9 CFM
Noise Level: 18 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 412 RoHS compliant?
Yes, 412 is RoHS compliant.
What is the lead time for 412?
The standard lead time for 412 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.14
10
$15.47
30
$15.11
60
$14.59
120
$14.40
270
$14.05
510 +
$13.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!