- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118NHH
ebm-papst
4118NHH
DC Fan Axial Ball Bearing 48V 36V to 60V 153.03CFM 60dB 119 X 119 X 38mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118NHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:12 W
-
Maximum Airflow:153 CFM
-
Noise Level:60 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 65 °C