- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118NH6
ebm-papst
4118NH6
DC Fan Axial, Ball Bearing, Voltage: 48V, Flow rate: 259CFM, Noise: 73dB, Dimensions: 119 X 119 X 38mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118NH6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:55 W
-
Maximum Airflow:259 CFM
-
Noise Level:73 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-20 to 65 °C