- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118NH5P-277
Description
+
DC Fan Axial Ball Bearing 48V 36V to 60V 174.8CFM 70dB 119 X 119 X 38mm
Search Keywords: 4118NH5P277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118NH5P-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:42 W
-
Maximum Airflow:229CFM
-
Noise Level:70 dB
-
PWM Control Signal:Yes
-
Special Features:PWM speed control
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$126.51
5
$117.08
10
$112.06
20
$107.45
50
$96.75
100 +
$95.47
Click for Quote
Log in
to unlock special pricing