- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118NH5
Description
+
DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm
Search Keywords: 4118NH5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118NH5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:42 W
-
Maximum Airflow:229CFM
-
Noise Level:70 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$278.38
5
$277.68
9
$276.99
18
$146.65
27
$103.19
36 +
$101.13
Click for Quote
Log in
to unlock special pricing