- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118NH3P-282
Description
+
Tubeaxial Fan - 48VDC - Square 119mm L x 119mm H - Ball Bearing - 182.4CFM(5.11m³/min) - 64.0dB(A) - 24W - 6000RPM - 3 Position Rectangular Connector.
Search Keywords: 4118NH3P282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118NH3P-282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:20 W
-
Maximum Airflow:182CFM
-
Noise Level:65 dB
-
PWM Control Signal:Yes
-
Special Features:PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
9
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$264.97
5
$264.30
9
$263.64
18
$139.58
27
$98.22
36 +
$96.26
Click for Quote
Log in
to unlock special pricing