- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118N/2HH-187
Description
+
DC Fan Axial Ball Bearing 48V 44V to 52V 160CFM 64dB 119 X 119 X 38mm
Search Keywords: 4118N2HH187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118N/2HH-187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:14.7 W
-
Maximum Airflow:160 CFM
-
Noise Level:64 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-20 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
3
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$86.61
5
$80.15
10
$77.83
20
$73.56
50
$67.47
100 +
$66.45
Click for Quote
Log in
to unlock special pricing