Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4118N/2H8P

DC Fan Axial Ball Bearing - 48V - 36V to 60V - 336CFM - 78dB - 119 X 119 X 38mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing - 48V - 36V to 60V - 336CFM - 78dB - 119 X 119 X 38mm.
Search Keywords: 4118N2H8P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4118N/2H8P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 48 V
Power Rating: 120 W
Maximum Airflow: 336 CFM
Noise Level: 78 dB
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Tachometer Output, PWM speed control
Termination: Lead Wires
Housing Material: Metal
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4118N/2H8P RoHS compliant?
Yes, 4118N/2H8P is RoHS compliant.
What is the lead time for 4118N/2H8P?
The standard lead time for 4118N/2H8P is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
56   can ship 1/13/27
MOQ for out of Stock Qty:
9
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$423.14
5
$422.08
9
$421.02
18
$222.89
27
$156.85
36 +
$153.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!