- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118N/2H6P-284
ebm-papst
4118N/2H6P-284
Fan - Axial - 48VDC - 119x119x38mm - 258.97 CFM - 58W - 8400RPM - Ball Bearing - IP20
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118N/2H6P-284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:62 W
-
Maximum Airflow:259 CFM
-
Noise Level:73 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 65 °C