- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118N/2H5
Description
+
DC Fans Tubeaxial, 119x38mm, 48VDC, 229.5CFM, 45W, 70dB, 7500RPM, Ball, Speed Signal
Search Keywords: 4118N2H5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118N/2H5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:45 W
-
Maximum Airflow:229CFM
-
Noise Level:70 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
9
$273.53
18
$144.81
27
$101.90
36 +
$99.87
Click for Quote
Log in
to unlock special pricing