- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118N/2H4PU
ebm-papst
4118N/2H4PU
DC Fans Tubeaxial, 119x38mm, 48VDC, 206CFM, 34W, 67dB, 6800RPM, Ball, Speed Signal, IP68
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118N/2H4PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Category:DC Fan
-
Dimension:120 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:28 W
-
Maximum Airflow:209CFM
-
Noise Level:67 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 65 °C