- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4118N/12-190
ebm-papst
4118N/12-190
DC Tubeaxial Fan
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4118N/12-190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:5.0 W
-
Maximum Airflow:97 CFM
-
Noise Level:49 dB
-
Special Features:Speed Sensor
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.