- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114NXH
Description
+
DC Fan Axial Ball Bearing 24V 12V to 25V 139.5CFM 59dB 119 X 119 X 38mm High Speed
Search Keywords: 4114NXH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4114NXH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:11 W
-
Maximum Airflow:139CFM
-
Noise Level:59 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-30 to 55 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$86.61
5
$85.62
10
$70.37
20
$65.96
50
$60.70
100 +
$59.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT