- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114NU
ebm-papst
4114NU
DC axial fan, 24 V, 119 x 119 x 38 mm, 180 m³/h, 48.5 dB, Ball bearing, ebm-papst, 4114 NU
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4114NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:4.5 W
-
Maximum Airflow:105 CFM
-
Noise Level:48.5 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
IP Rating:IP54
-
Operating Temperature:-30 to 75 °C