Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4114NHU-295

Fan, IP68, DC, 24V, 119x119x38mm, Sq, 140CFM, 11W, 57dBA, 4400RPM, Leadwires | ebm-papst 4114NHU-295

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 24V, 119x119x38mm, Sq, 140CFM, 11W, 57dBA, 4400RPM, Leadwires | ebm-papst 4114NHU-295
Search Keywords: 4114NHU295
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4114NHU-295
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 24 V
Power Rating: 11 W
Maximum Airflow: 134CFM
Noise Level: 57 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
IP Rating: IP54
Operating Temperature: -20 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4114NHU-295 RoHS compliant?
Yes, 4114NHU-295 is RoHS compliant.
What is the lead time for 4114NHU-295?
The standard lead time for 4114NHU-295 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
36   can ship 3/17/27
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$136.64
5
$126.24
10
$108.80
36
$105.37
72
$105.10
108 +
$104.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!