- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114NHH
ebm-papst
4114NHH
DC Fan Axial Ball Bearing 24V 16V to 30V 152.9CFM 60dB (119 X 119 X 38mm)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4114NHH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 15.5 W |
| Maximum Airflow: | 152 CFM |
| Noise Level: | 60 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Die-Cast Aluminum |
| Operating Temperature: | -20 to 65 °C |