Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4114N/2XH

Axial Fan - 24 VDC - 119 mmx119mmx38 mm - 59 dBA - 139.5 cu.ft/min - 2 Lead Wires.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Axial Fan - 24 VDC - 119 mmx119mmx38 mm - 59 dBA - 139.5 cu.ft/min - 2 Lead Wires.
Search Keywords: 4114N2XH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4114N/2XH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Tachometer Signal: Yes
Special Features: Tachometer Output
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4114N/2XH RoHS compliant?
Yes, 4114N/2XH is RoHS compliant.
What is the lead time for 4114N/2XH?
The standard lead time for 4114N/2XH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
MOQ for out of Stock Qty:
9
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.19
5
$98.49
9
$92.56
18
$80.71
27
$75.45
36 +
$75.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!