- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114N/2HU-272
ebm-papst
4114N/2HU-272
Fan, Axial, 24VDC, 119x119x38mm, 140.0cfm, 11.0W, 4400rpm, Ball Bearing, IP68
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fan, Axial, 24VDC, 119x119x38mm, 140.0cfm, 11.0W, 4400rpm, Ball Bearing, IP68
Search Keywords: 4114N2HU272
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4114N/2HU-272 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 11 W |
| Maximum Airflow: | 134CFM |
| Noise Level: | 57 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output, IP54 |
| Termination: | Lead Wires |
| Housing Material: | Die-Cast Aluminum |
| IP Rating: | IP54 |
| Operating Temperature: | -20 to 55 °C |
Frequently Asked Questions
Is 4114N/2HU-272 RoHS compliant?
Yes, 4114N/2HU-272 is RoHS compliant.
What is the lead time for 4114N/2HU-272?
The standard lead time for 4114N/2HU-272 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
9
$260.27
18
$137.79
27
$96.96
36 +
$95.02
Click for Quote
Log in
to unlock special pricing