- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114N/2H8PU
ebm-papst
4114N/2H8PU
Axial Fan - 119 x 119 x 38mm - 336CFM - 120W - 24 V dc - IP54.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4114N/2H8PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1