- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114N/2H6
ebm-papst
4114N/2H6
Axial Fan - 24VDC - Ball Bearing - 259.0 CFM (7.25m³/min) - 8400 RPM - 59 dB - 119 x 119 x 38 mm - 3 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4114N/2H6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:65 W
-
Maximum Airflow:259 CFM
-
Noise Level:73 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 65 °C