- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114N/2H5
ebm-papst
4114N/2H5
Fan Tubeaxial - 24VDC - Square - 119mm L x 119mm H - Ball - 230.0 CFM (6.44m³/min) - 7500 RPM - 60.0 dB(A) - 3 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4114N/2H5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:45 W
-
Maximum Airflow:229CFM
-
Noise Level:70 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 65 °C