Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4114N/2H3

Fan Tubeaxial - 24VDC - Square - 119mm L x 119mm H - Ball - 3 Wire Leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan Tubeaxial - 24VDC - Square - 119mm L x 119mm H - Ball - 3 Wire Leads
Search Keywords: 4114N2H3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4114N/2H3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 24 V
Power Rating: 19.5 W
Maximum Airflow: 182CFM
Noise Level: 65 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4114N/2H3 RoHS compliant?
Yes, 4114N/2H3 is RoHS compliant.
What is the lead time for 4114N/2H3?
The standard lead time for 4114N/2H3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Can Ship immediately
MOQ for out of Stock Qty:
9
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$143.81
5
$119.84
9
$110.13
18
$99.48
27
$99.19
36 +
$98.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!