- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114N/17HH00077
Description
+
Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 153.0 CFM (4.28m³/min) - 60.0dB(A) - 12 W - 5000 RPM - 0.510A - 3 Wire Leads.
Search Keywords: 4114N17HH00077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4114N/17HH00077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
On Order:
150
can ship 5/21/27
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$156.20
5
$142.88
10
$137.00
20
$135.64
50
$134.97
100 +
$134.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT