Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4114N/17H-265

Fan - Axial - 24VDC - 119x119x38mm - 133.6 CFM - 9W - 4400RPM - Ball Bearing - IP20

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan - Axial - 24VDC - 119x119x38mm - 133.6 CFM - 9W - 4400RPM - Ball Bearing - IP20
Search Keywords: 4114N17H265
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4114N/17H-265
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Rotation Detect Signal Signal: Yes
Special Features: Speed/Rotation/Rotor-Lock Alarm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4114N/17H-265 RoHS compliant?
Yes, 4114N/17H-265 is RoHS compliant.
What is the lead time for 4114N/17H-265?
The standard lead time for 4114N/17H-265 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
9
$356.01
18
$188.48
27
$132.63
36 +
$129.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!