- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114N/12HHR-297
Description
+
Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 153.0 CFM (4.28m³/min) - 67.0dB(A) - 12.4 W - 5000 RPM - 3 Wire Leads.
Search Keywords: 4114N12HHR297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4114N/12HHR-297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Special Features:Speed Sensor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$128.75
5
$126.48
10
$125.50
36
$123.70
72
$111.56
108 +
$111.13
Click for Quote
Log in
to unlock special pricing