Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4114N

DC Fan Axial Ball Bearing 24V 18V to 28V 108.3CFM 42dB (119 X 119 X 38mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 18V to 28V 108.3CFM 42dB (119 X 119 X 38mm)
Search Keywords: 4114N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4114N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 24 V
Power Rating: 4 W
Maximum Airflow: 108 CFM
Noise Level: 42 dB
Special Features: None
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4114N?
The recommended replacement for 4114N is 4414M from ebm-papst, available from OnlineComponents.com.
Is 4114N RoHS compliant?
Yes, 4114N is RoHS compliant.
What is the lead time for 4114N?
The standard lead time for 4114N is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$45.15
10
$44.47
25
$43.52
50
$40.18
100
$39.67
250 +
$32.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!