- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4112NH3
ebm-papst
4112NH3
DC Fan Axial Ball Bearing - 12V - 9V to 15V - 182.4CFM - 65dB - 119 X 119 X 38mm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4112NH3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 19.5 W |
| Maximum Airflow: | 182CFM |
| Noise Level: | 65 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Die-Cast Aluminum |
| Operating Temperature: | -20 to 65 °C |