- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4112N/2H6P
Description
+
DC Fan, 12V, 120x120x38mm, 164.8CFM, 21W, 61dBA, 6000RPM, Wire Leads | ebm-papst 4112N/2H6P
Search Keywords: 4112N2H6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4112N/2H6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$154.47
5
$142.94
10
$136.81
20
$131.19
50
$118.08
100 +
$116.53
Click for Quote
Log in
to unlock special pricing