- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4112N/12GLM-169
ebm-papst
4112N/12GLM-169
Fan Tubeaxial - 12VDC -1.55 in x 4.9 in x 4.8 in - Ball - 3 Wire Leads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4112N/12GLM-169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Special Features:Speed Sensor
-
This product is discontinued, but still in stock.