Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

405F

DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 4.7CFM 22.1dB 40 X 40 X 10mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 4.7CFM 22.1dB 40 X 40 X 10mm
Search Keywords: 405F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    405F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 10 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    0.7 W
  • Maximum Airflow:
    4.7 CFM
  • Noise Level:
    22.1 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 405F RoHS compliant?
Yes, 405F is RoHS compliant.
What is the lead time for 405F?
The standard lead time for 405F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 506
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.16
10
$17.64
25
$17.00
60
$15.49
120
$14.51
300
$14.48
540 +
$14.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!