- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3850
ebm-papst
3850
AC Fan Axial Sintec-Sleeve Bearing 230V 28.84CFM 24dB 92.5 X 92.5 X 38mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
Supplier's Standard Package:
36 -
Category:AC Fan
-
Dimension:92.5 x 92.5 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:9 W
-
Maximum Airflow:28.8CFM
-
Noise Level:24 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-10 to 75 °C