- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 38182-2-2929
Description
+
Thrml Mgmt Access Grill Guard Black Polyamide 66
Search Keywords: 3818222929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:38182-2-2929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Plastic
-
Family:38182
-
Dimension:133 dia x 31 mm
-
Fits Fan Size:133 mm
-
Operating Temperature:N/A
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$6.32
100
$5.36
250
$4.29
500
$3.70
1,000
$3.60
2,500
$3.51
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing