Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3806

AC Fan Axial Ball Bearing 115V 35.31CFM 29dB 92.5 X 92.5 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 115V 35.31CFM 29dB 92.5 X 92.5 X 38mm
Search Keywords: 3806
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3806
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 92.5 x 92.5 x 38 mm
Voltage Rating: 115 V
Power Rating: 8 W
Maximum Airflow: 35.3 CFM
Noise Level: 29 dB
Special Features: None
Termination: Lead Wires
Housing Material: DieCast Aluminum
Operating Temperature: -40 to 95 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3806 RoHS compliant?
Yes, 3806 is RoHS compliant.
What is the lead time for 3806?
The standard lead time for 3806 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$123.53
5
$123.23
9
$122.92
18
$75.64
27
$59.88
36 +
$58.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!