- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3656
ebm-papst
3656
AC Fan Axial Ball Bearing 230V 44.14CFM 37dB 92.5 X 92.5 X 38mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 3656 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | AC Fan |
| Dimension: | 92.5 x 92.5 x 38 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 12 W |
| Maximum Airflow: | 44.1CFM |
| Noise Level: | 37 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Metal |
| Operating Temperature: | -40 to 75 °C |