Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3606

AC Fan Ball Bearing 115V 11W 60Hz 3200RPM 52.4CFM 42dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Ball Bearing 115V 11W 60Hz 3200RPM 52.4CFM 42dB Flange Mount
Search Keywords: 3606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 92.5 x 92.5 x 38 mm
Voltage Rating: 115 V
Power Rating: 11 W
Maximum Airflow: 52.4 CFM
Noise Level: 42 dB
Special Features: None
Termination: Lead Wires
Housing Material: Metal
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3606?
The recommended replacement for 3606 is 3600 from ebm-papst, available from OnlineComponents.com.
Is 3606 RoHS compliant?
Yes, 3606 is RoHS compliant.
What is the lead time for 3606?
The standard lead time for 3606 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.84
5
$33.81
10
$33.48
36
$33.15
72
$33.07
108
$32.99
252 +
$32.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!