- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 35138-2-4039
Description
+
Thrml Mgmt Access Finger Guard Metal
Search Keywords: 3513824039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:35138-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Steel Wire
-
Density:N/R
-
Tensile Strength:N/R
-
Color:Chrome
-
Operating Temperature:N/A
-
Family:35138
-
Pressure:N/R
-
Fits Fan Size:208 mm
-
Dielectric Constant:N/R
-
Dimension:240 dia x 8.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$13.16
25
$11.92
50
$10.31
100
$10.01
250
$7.63
500
$6.85
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing