Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3506

AC Fan Axial Ball Bearing 115V 42.97CFM 36dB 92.5 X 92.5 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 115V 42.97CFM 36dB 92.5 X 92.5 X 38mm
Search Keywords: 3506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3506
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 92.5 x 92.5 x 38 mm
Voltage Rating: 115 V
Power Rating: 8 W
Maximum Airflow: 42.9CFM
Noise Level: 36 dB
Special Features: None
Termination: Lead Wires
Housing Material: DieCast Aluminum
Operating Temperature: -40 to 95 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3506 discontinued?
Yes, 3506 from Ebm-Papst is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3506?
The recommended replacement for 3506 is 3606 from ebm-papst, available from OnlineComponents.com.
Is 3506 RoHS compliant?
Yes, 3506 is RoHS compliant.
What is the lead time for 3506?
The standard lead time for 3506 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!