Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

34265-2-2929

Plastic Fan Guard - 133 mm - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Plastic Fan Guard - 133 mm - Black.
Search Keywords: 3426522929
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    34265-2-2929
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Color:
    Black
  • Fits Fan Size:
    133 mm
  • Family:
    34265
  • Dimension:
    133 dia x 31 mm
  • Operating Temperature:
    N/A
  • Material:
    Plastic
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34265-2-2929 RoHS compliant?
Yes, 34265-2-2929 is RoHS compliant.
What is the lead time for 34265-2-2929?
The standard lead time for 34265-2-2929 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.74
25
$7.92
50
$7.19
100
$6.87
250
$5.33
500
$4.73
1,000 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!