- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3418N/2HH
Description
+
Axial Fan - 92 x 92 x 25.4mm - 84m³/h - 2.4W - 48 VDC - 32 dB(A) - 3 Wire Leads.
Search Keywords: 3418N2HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3418N/2HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tachometer Signal:Yes
-
Special Features:Tachometer Output
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$91.31
5
$76.09
10
$64.14
25
$62.11
50
$60.62
100
$58.30
250 +
$57.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories