Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3414NMU-603

Fan, IP68, DC, 24V, 92x92x25mm, Sq, 42.4CFM, 1.4W, 28dBA, 2300RPM, Leadwires | ebm-papst 3414NMU-603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 24V, 92x92x25mm, Sq, 42.4CFM, 1.4W, 28dBA, 2300RPM, Leadwires | ebm-papst 3414NMU-603
Search Keywords: 3414NMU603
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3414NMU-603
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Category: DC Fan
Dimension: 92 x 92 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 1.4 W
Maximum Airflow: 42 CFM
Noise Level: 36 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3414NMU-603 RoHS compliant?
Yes, 3414NMU-603 is RoHS compliant.
What is the lead time for 3414NMU-603?
The standard lead time for 3414NMU-603 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
On Order:
23   can ship 12/24/26
MOQ for out of Stock Qty:
7
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.65
5
$90.75
7
$80.93
14
$71.43
21
$71.25
27 +
$66.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!