- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3414NM
ebm-papst
3414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3414NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
27 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.8 W
-
Maximum Airflow:42.4 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C