- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3414NL
Description
+
DC Fan Axial Ball Bearing 24V 18V to 28V 35.9CFM 23dB 92 X 92 X 25.4mm Low Speed
Search Keywords: 3414NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3414NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.1 W
-
Maximum Airflow:35.9 CFM
-
Noise Level:23 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$39.36
5
$36.83
10
$35.74
27
$34.19
54
$30.17
108
$29.19
270 +
$22.60
Click for Quote
Log in
to unlock special pricing
Accessories