Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3414NHU

Fan, IP68, DC, 24V, 92x92x25mm, Sq, 55.3CFM, 2.3W, 36dBA, 3000RPM, Leadwires | ebm-papst 3414NHU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 24V, 92x92x25mm, Sq, 55.3CFM, 2.3W, 36dBA, 3000RPM, Leadwires | ebm-papst 3414NHU
Search Keywords: 3414NHU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3414NHU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Category: DC Fan
Dimension: 92 x 92 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 2.3 W
Maximum Airflow: 55 CFM
Noise Level: 28 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3414NHU RoHS compliant?
Yes, 3414NHU is RoHS compliant.
What is the lead time for 3414NHU?
The standard lead time for 3414NHU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
MOQ for out of Stock Qty:
7
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.53
5
$74.79
7
$64.92
14
$54.65
21
$54.38
27 +
$54.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!