- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3414NHH
ebm-papst
3414NHH
DC Fan Axial Ball Bearing - 24V - 18V to 26V - 60.03CFM - 39dB - 92 X 92 X 25.4mm - 3250RPM.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DC Fan Axial Ball Bearing - 24V - 18V to 26V - 60.03CFM - 39dB - 92 X 92 X 25.4mm - 3250RPM.
Search Keywords: 3414NHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3414NHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:3.1 W
-
Maximum Airflow:60 CFM
-
Noise Level:39 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 3414NHH RoHS compliant?
Yes, 3414NHH is RoHS compliant.
What is the lead time for 3414NHH?
The standard lead time for 3414NHH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Ships today, if you order in
On Order:
201
can ship 11/12/26
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$37.67
5
$34.98
10
$31.61
27
$31.19
54
$29.41
108
$28.52
270 +
$28.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT