- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3414N/2
Description
+
DC Fan Axial Sensor
Search Keywords: 3414N2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3414N/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.3 W
-
Maximum Airflow:49.4 CFM
-
Noise Level:32 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$33.90
5
$31.95
10
$31.47
27
$31.01
54
$27.40
108
$27.05
270 +
$21.63
Click for Quote
Log in
to unlock special pricing
Accessories