- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3414M
Description
+
DC Fan Ball Bearing 24V 1.8W 42CFM 32dB Flange Mount
Search Keywords: 3414M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3414M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.8 W
-
Maximum Airflow:42 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$17.62
10
$17.20
25
$15.68
50
$15.45
100
$12.00
250 +
$11.84
Click for Quote
Log in
to unlock special pricing